DSPIC33FJ32MC202-E/SO in Tube by Microchip | Digital Signal Controller (DSC) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC33FJ32MC202-E/SO

16-bit DSC, 32KB Flash,Motor,40 MIPS,nanoWatt

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip DSPIC33FJ32MC202-E/SO - Technical Attributes
Attributes Table
Family Name: dsPIC33F
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 2kB
Speed: 40MHz
No of I/O Lines: 21
InterfaceType / Connectivity: IrDA/I2C/LINbus/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/Motor Control PWM/POR/PWM/QEI/Reset/Watchdog
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 6-chx10-bit / 6-chx12-bit
Package Style:  SOIC-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,808
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$5.18
USD
Quantity
Unit Price
1
$5.18
5
$5.10
20
$4.98
50
$4.90
125+
$4.77
Product Variant Information section