M30626FHPFP#U7C in Tray by Renesas | 16 bit General Purpose | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

M30626FHPFP#U7C

M16C/60 Series 384 kB Flash 31 kb RAM 24 MHz 16-Bit Microcontroller - LQFP-100

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas M30626FHPFP#U7C - Technical Attributes
Attributes Table
Family Name: M16C
Core Processor: M16C/60
Program Memory Type: Flash
Flash Size (Bytes): 384kB
RAM Size: 31kB
Speed: 24MHz
No of I/O Lines: 85
InterfaceType / Connectivity: IEBus/I2C/UART/USART
Peripherals: DMA/Watchdog
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -20°C to +85°C
On-Chip ADC: 26-chx10-bit
On-Chip DAC: 2-chx8-bit
Package Style:  QFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$39.13
USD
Quantity
Unit Price
1+
$39.13
Product Variant Information section