M306NLFHGP#U3 in Tray by Renesas | 16 bit General Purpose | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

M306NLFHGP#U3

M16C Series 16 bit 31 kB RAM 384 kB Flash 85 I/O Microcontroller - LQFP-100

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas M306NLFHGP#U3 - Technical Attributes
Attributes Table
Family Name: M16C
Core Processor: M16C/60
Program Memory Type: Flash
Flash Size (Bytes): 384kB
RAM Size: 31kB
Speed: 24MHz
No of I/O Lines: 85
InterfaceType / Connectivity: I2C/UART
Peripherals: I2C/On-Chip-ADC/On-Chip-DAC/UART/Watchdog
Number Of Timers: 11
Supply Voltage: 3V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 26-chx10-bit
On-Chip DAC: 2-chx8-bit
Watchdog Timers: 1
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$2,197.80
USD
Quantity
Unit Price
90+
$24.42
Product Variant Information section