M3087BFLGP#U5 in Tray by Renesas | 16 bit General Purpose | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

M3087BFLGP#U5

M32C Series 16-bit 48 kB RAM 1 MB Flash 121 I/O Microcontroller - LQFP-144

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas M3087BFLGP#U5 - Technical Attributes
Attributes Table
Family Name: M16C
Core Processor: M32C
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 48kB
Speed: 32MHz
No of I/O Lines: 121
InterfaceType / Connectivity: UART
Peripherals: On-Chip-ADC/On-Chip-DAC/UART/Watchdog
Number Of Timers: 12
Supply Voltage: 3V to 5.5V
Operating Temperature: -20°C to +85°C
On-Chip ADC: 34-chx10-bit
On-Chip DAC: 2-chx8-bit
Watchdog Timers: 1
Package Style:  LQFP-144
Mounting Method: Surface Mount
Features & Applications

The M30805FGGP#U5 is a part of M32C/87 series 16 bit general purpose Microcontrollers. It has a operating temperature ranging from -20°C to +85°C and its available in LQFP-144 package.

Features:

  • 16-bit Multifunction Timer: 11 channels
  • Clock Synchronous / Asynchronous Serial Interface: 7 channels
  • 10-bit A/D Converter: 34 channels
  • 8-bit D/A Converter: 2
  • DMAC: 4 channels
  • DMAC II: Can be activated by all peripheral function interrupt factors
  • Intelligent I/O
    • Time Measurement (Input Capture) Function: 16-bit x 8 channels
    • Waveform Generating (Output Compare) Function: 16-bit x 16 channels
    • Communication Function
    • 2-phase Pulse Signal Processing (2-phase encoder input)
  • CAN (2.0B)
    • M32C/87: 2 channels, M32C/87A: 1 channel, M32C/87B: Not Available
  • CRC Calculation Circuit
  • X/Y Converter
  • Watchdog Timer
  • Clock Generation Circuits: Main Clock Generation Circuit, Sub ClockGeneration Circuit, On-chip oscillator, PLL Synthesizer
  • Oscillation Stop Detection Function
  • Power Supply Voltage Detection
  • ROM Correction Function
  • I/O Ports: 123
  • External Interrupt Pins: 14
  • Data Flash: 4KB

Applications:

  • Audio components
  • Cameras
  • Office equipment
  • Communication devices
  • Mobile devices
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
60
Multiple Of:
60
Total
$2,056.80
USD
Quantity
Unit Price
60+
$34.28
Product Variant Information section