text.skipToContent text.skipToNavigation

Manufacturer Part #

MC56F8322VFAE

MC56F8322 Series 32 KB Flash 6 KB RAM 40 MHz 16-Bit Microcontroller - LQFP-48

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MC56F8322VFAE - Technical Attributes
Attributes Table
Family Name: MC56F83xx
Core Processor: 56800E
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 6kB
Speed: 60MHz
No of I/O Lines: 21
InterfaceType / Connectivity: CAN/SCI/SPI
Peripherals: POR/PWM/Temp Sensor/Watchdog
Number Of Timers: 2
Supply Voltage: 2.25V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 2(3-chx12-bit)
Watchdog Timers: 1
Package Style:  LQFP-48
Mounting Method: Surface Mount
Features & Applications

The  MC56F8322VFAE is a 16-Bit Digital Signal Controller with 12 KB RAM, 32 KB Flash, available in LQFP-48 Package.

It combines, on a single chip, the processing power of a DSP and the functionality of a microcontroller with a flexible set of peripherals to create an extremely cost-effective solution.

Features:

  • Up to 60 MIPS at 60MHz core frequency
  • DSP and MCU functionality in a unified, C-efficient architecture
  • 32KB Program Flash
  • 4KB Program RAM
  • 8KB Data Flash
  • 8KB Data RAM
  • 8KB Boot Flash
  • One 6-channel PWM module
  • Two 3-channel 12-bit ADCs
  • Temperature Sensor
  • One Quadrature Decoder
  • FlexCAN module
  • Up to two Serial Communication Interfaces (SCIs)
  • Up to two Serial Peripheral Interfaces (SPIs)
  • Two general-purpose Quad Timers
  • Computer Operating Properly (COP)/Watchdog
  • On-Chip Relaxation Oscillator
  • JTAG/Enhanced On-Chip Emulation (OnCE™) for unobtrusive, real-time debugging
  • Up to 21 GPIO lines
  • 48-pin LQFP Package

Applications:

  • Industrial Control
  • Motion control
  • Home appliances
  • General purpose inverters
  • Smart sensors
  • Fire and security systems
  • Switched mode power supply
  • Power management, and medical monitoring applications

View the MC56 Series of 16-Bit Digital Signal Controllers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
1250
Multiple Of:
1250
Total
$16,837.50
USD
Quantity
Unit Price
1,250+
$13.47
Product Variant Information section