Manufacturer Part #
MC9S12XEP100MAG
16-bit MCU, S12X core, 1MB Flash, 50MHz, -40/+125degC, QFP 144
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:300 per Tray Package Style:LQFP-144 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2546 | ||||||||||
Product Specification Section
NXP MC9S12XEP100MAG - Product Specification
NXP MC9S12XEP100MAG - Technical Attributes
Attributes Table
| Family Name: | HCS12X |
| Core Processor: | HCS12X |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 1MB |
| RAM Size: | 64kB |
| Speed: | 50MHz |
| No of I/O Lines: | 119 |
| InterfaceType / Connectivity: | CAN/I2C/SCI/SPI |
| Peripherals: | CAN/I2C/On-Chip-ADC/PWM/SCI/SPI/Watchdog |
| Number Of Timers: | 1 |
| Supply Voltage: | 1.72V to 5.5V |
| Operating Temperature: | -40°C to +125°C |
| On-Chip ADC: | 2(24-chx12-bit) |
| Watchdog Timers: | 1 |
| Package Style: | LQFP-144 |
| Mounting Method: | Surface Mount |
Features & Applications
The MC9S12XEP100MAG is a MC9S12XE-Family of micro controller. It uses 16-bit wide accesses without wait states for all peripherals and memories. The non-multiplexed expanded bus interface available on the 144/208-Pin versions allows an easy interface to external memories.
Features:
- S12X CPU @ 50Mhz bus speed
- Memory Protection Unit (MPU)
- Loop Control/Full-Swing Pierce Oscillator
- Enhanced Interrupt Module
- Non-Multiplexed External Bus Interface (EBI)
- Flexible programmable hardware emulated EEPROM
- Enhance Capture Timer (ECT)
- Periodic Interrupt Timer (PIT)
- Real Time Interrupt (RTI)
- Asynchronous Periodic Interrupt (API)
- Pulse Width Modulator (PWM)
Pricing Section
Global Stock:
1,800
USA:
1,800
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
300+
$24.00
Product Variant Information section
Available Packaging
Package Qty:
300 per Tray
Package Style:
LQFP-144
Mounting Method:
Surface Mount