text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24F08KL200-E/ST

PIC24F Series 512 B RAM 8 kB Flash 32 MHz 16-Bit Microcontroller - TSSOP-14

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2024
Product Specification Section
Technical Attributes
Attributes Table
Family Name: PIC24F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 8kB
RAM Size: 513B
Speed: 32MHz
No of I/O Lines: 12
InterfaceType / Connectivity: IrDA/I2C/LINbus/SPI/UART/USART
Peripherals: Brown-out Detect/HLVD/POR/PWM/Reset/Watchdog
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 7-chx10-bit
Watchdog Timers: 1
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
2,952
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$1.88
USD
Quantity
Web Price
1
$1.88
25
$1.71
100+
$1.56
Product Variant Information section