PIC24FJ128GA202-I/MM in Tube by Microchip | 16 bit General Purpose | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24FJ128GA202-I/MM

128KB FLASH, 8KB RAM, 16 MIPS, CRYPTO

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC24FJ128GA202-I/MM - Technical Attributes
Attributes Table
Family Name: PIC24F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 8kB
Speed: 32MHz
No of I/O Lines: 21
InterfaceType / Connectivity: IrDA/I2C/LIN/PMP/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/LVD/POR/PWM/Reset/Watchdog
Number Of Timers: 5
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-chx10-bit / 10-chx12-bit
Watchdog Timers: 1
Package Style:  QFN-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
244
Multiple Of:
61
Total
$1,029.68
USD
Quantity
Unit Price
61
$4.32
122
$4.27
183+
$4.22
Product Variant Information section