text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24FJ64GA104-I/ML

PIC24F Series 8 kB Ram 64 kB Flash 16-Bit Microcontroller - QFN-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC24FJ64GA104-I/ML - Technical Attributes
Attributes Table
Family Name: PIC24F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 8kB
Speed: 32MHz
No of I/O Lines: 35
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog
Number Of Timers: 5
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 13-chx10-bit
Watchdog Timers: 1
Package Style:  QFN-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
945
Factory Lead Time:
6 Weeks
Minimum Order:
225
Multiple Of:
45
Total
$963.00
USD
Quantity
Unit Price
45
$4.40
90
$4.35
135
$4.32
180+
$4.28
Product Variant Information section