text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24HJ64GP506A-I/PT

PIC24H Series 64 kB Flash 8 kB RAM 3 V 16-Bit Microcontroller - TQFP-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2339
Product Specification Section
Microchip PIC24HJ64GP506A-I/PT - Technical Attributes
Attributes Table
Family Name: PIC24H
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 8kB
Speed: 40MHz
No of I/O Lines: 53
InterfaceType / Connectivity: CAN/I2C/SPI/UART
Peripherals: CAN/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog
Number Of Timers: 9
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 18-chx12-bit
Watchdog Timers: 1
Package Style:  TQFP-64
Mounting Method: Surface Mount
Features & Applications

The PIC24HJ64GP506A-I/PT is a 64 kB flash 8 kB RAM high performance 16-bit microcontroller. It employs a powerful 16-bit architecture and ideal for applications that rely on high-speed, repetitive computations, as well as control.

Features:

  • High-Performance CPU:
    • Modified Harvard architecture
    • C compiler optimized instruction set
    • 16-bit wide data path
    • 24-bit wide instructions
  • DMA:
    • Up to ±16-bit data shifts Direct Memory Access (DMA)
    • 8-channel hardware DMA
    • 2 Kbytes dual ported DMA buffer area (DMA RAM) to store data transferred via DMA
  • Interrupt Controller:
    • 5-cycle latency
    • 118 interrupt vectors
  • Digital I/O:
    • Wake-up/Interrupt-on-Change on up to 24 pins
    • Output pins can drive from 3.0V to 3.6V
  • System Management:
    • Flexible clock options
    • Power-up Timer
    • Oscillator Start-up Timer/Stabilizer
    • Watchdog Timer with its own RC oscillator
  • Timers/Capture/Compare/PWM:
    • Timer/Counters, up to nine 16-bit timers
    • Input Capture (up to 8 channels)
    • Output Compare (up to 8 channels)
  • Communication Modules:
    • 3-wire SPI (up to 2 modules)
    • I2C™ (up to 2 modules)
    • UART (up to 2 modules)
    • Enhanced CAN (ECAN™ module) 2.0B active (up to 2 modules)
  • Converters:
    • Up to two A/D modules in a device
    • 10-bit, 1.1 Msps or 12-bit, 500 ksps conversion
  • Technology:
    • Low-power, high-speed Flash technology
    • Fully static design
    • 3.3V (±10%) operating voltage
    • Extended Operating Temperature
Pricing Section
Global Stock:
160
USA:
160
160
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
160
Multiple Of:
160
Total
$950.40
USD
Quantity
Unit Price
160+
$5.94
Product Variant Information section