text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32U585RIT6

STM32U5 Series 32-bit ARM Cortex M33 RISC 2MB Flash memory 3.3V LQFP-64

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32U585RIT6 - Technical Attributes
Attributes Table
Family Name: STM32U5
Core Processor: ARM Cortex M33
Program Memory Type: Flash
Flash Size (Bytes): 2MB
RAM Size: 786kB
Speed: 160MHz
No of I/O Lines: 50
InterfaceType / Connectivity: CAN/I2C/SPI/UART/USART
Number Of Timers: 17
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 17/15
On-Chip DAC: Dual
Watchdog Timers: 2
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
960
Multiple Of:
160
Total
$4,636.80
USD
Quantity
Unit Price
160+
$4.83
Product Variant Information section