text.skipToContent text.skipToNavigation

Manufacturer Part #

AT32UC3B0256-A2UR

AT32 Series 256 KB Flash 32 KB SRAM 60 MHz 32-Bit Microcontroller - TQFP-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
Microchip AT32UC3B0256-A2UR - Technical Attributes
Attributes Table
Family Name: AT32
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 32kB
Speed: 60MHz
No of I/O Lines: 44
InterfaceType / Connectivity: IrDA/I2C/SPI/SSC/UART/USART/USB
Peripherals: Brown-out Detect/DMA/POR/PWM/Reset/Watchdog
Supply Voltage: 1.65V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$12,150.00
USD
Quantity
Unit Price
1,500+
$8.10
Product Variant Information section