AT32UC3B0512-Z2UR in Reel by Microchip | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AT32UC3B0512-Z2UR

AT32 Series 512 kB Flash 96 kB RAM SMT 32-Bit Microcontroller - QFN-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AT32UC3B0512-Z2UR - Technical Attributes
Attributes Table
Family Name: UC3B
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 96kB
Speed: 60MHz
No of I/O Lines: 44
InterfaceType / Connectivity: IrDA/SPI/SSC/UART/USART/USB
Peripherals: Brown-out Detect/DMA/POR/PWM/Reset/Watchdog
Number Of Timers: 3
Supply Voltage: 1.65V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  QFN-64EP
Mounting Method: Surface Mount
Features & Applications
For reference, below are related products and accessories for the Microchip AT32UC3B0512-Z2UR - 32-Bit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$39,720.00
USD
Quantity
Unit Price
4,000+
$9.93
Product Variant Information section