text.skipToContent text.skipToNavigation

Manufacturer Part #

ATSAM4LS4CA-AUR

32-Bit Single-Core 48MHz 256KB (256K x 8) FLASH 100-TQFP (14x14)

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
Microchip ATSAM4LS4CA-AUR - Technical Attributes
Attributes Table
Family Name: SAM4L
Core Processor: ARM® Cortex®-M4
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 32kB
Speed: 48MHz
No of I/O Lines: 80
InterfaceType / Connectivity: IrDA/I2C/LIN/UART
Peripherals: Brownout Reset/Brown-out Detect/DMA/I2S/POR/PWM
Supply Voltage: 1.68V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 15-chx12-bit
On-Chip DAC: 1-chx10-bit
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$6,320.00
USD
Quantity
Unit Price
1,000+
$6.32
Product Variant Information section