Manufacturer Part #
ATSAM4SD16CA-AU
SAM4S Series 1 MB Flash 160 kB SRAM 120 MHz 32-Bit Microcontroller - LQFP-100
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:90 per Tray Package Style:LQFP-100 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Microchip ATSAM4SD16CA-AU - Product Specification
Shipping Information:
ECCN:
PCN Information:
Revision History:January 08, 2024: Issued initial notification.April 10, 2024: Reissued the initial notification to include reference CCB 6777.002. Updated the Notification subject, Description of change and Pre and Post change summary table to include ATSAM4S4A, ATSAM4S2A and ATSAM4N8A device families. Updated the affected CPN list to include CPNs within the scope of CCB 6777.002. Updated Pre and Post Change summary to include lead frame drawing for 48L LQFP (7x7x1.4mm) package.June 05, 2025: Issued final notification. Updated affected parts list to add ATSAM4SD16CB-AUR catalog part number. Attached the Qualification Report. Provided Estimated First Ship Date to be on June 30, 2025. Description of Change:Qualification of ANAP as an additional assembly location for selected ATSAM4N16C, ATSAM4N8C, ATSAM4S16C, ATSAM4S16CA, ATSAM4S2C, ATSAM4S4C, ATSAM4S4CA, ATSAM4S8C, ATSAM4SA16C, ATSAM4SD16C, ATSAM4SD32C, ATSAM4S4A, ATSAM4S2A and ATSAM4N8A device families available in 100L and 48L LQFP (14x14x1.4mm and 7x7x1.4mm) packages.Reason for Change:To improve on-time delivery performance by qualifying ANAP as an additional assembly site.
Description of Change:Qualification of ANAP as an additional assembly location for selected ATSAM4N16C, ATSAM4N8C, ATSAM4S16C, ATSAM4S16CA, ATSAM4S2C, ATSAM4S4C, ATSAM4S4CA, ATSAM4S8C, ATSAM4SA16C, ATSAM4SD16C, ATSAM4SD32C, ATSAM4S4A, ATSAM4S2A and ATSAM4N8A device families available in 100L and 48L LQFP (14x14x1.4mm and 7x7x1.4mm) packages.Reason for Change:To improve on-time delivery performance by qualifying ANAP as an additional assembly site.Change Implementation Status:In ProgressEstimated Qualification Completion Date:May 2024
Description of Change:Qualification of ANAP as an additional assembly location for selected ATSAM4N16C, ATSAM4N8C, ATSAM4S16C, ATSAM4S16CA, ATSAM4S2C, ATSAM4S4C, ATSAM4S4CA, ATSAM4S8C, ATSAM4SA16C, ATSAM4SD16C, and ATSAM4SD32C device families available in 100L LQFP (14x14x1.4mm) package.Reason for Change:To improve on-time delivery performance by qualifying ANAP as an additional assembly site.
Part Status:
Microchip ATSAM4SD16CA-AU - Technical Attributes
| Family Name: | SAM4S |
| Core Processor: | ARM Cortex M4 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 1MB |
| RAM Size: | 160kB |
| Speed: | 120MHz |
| No of I/O Lines: | 79 |
| InterfaceType / Connectivity: | EBI/EMI/IrDA/I2C/MMC/SPI/SSC/UART/USART/USB |
| Peripherals: | Brown-out Detect/DMA/POR/PWM/Reset/Watchdog |
| Supply Voltage: | 1.62V to 3.62V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 16-chx12-bit |
| On-Chip DAC: | 2-chx12-bit |
| Watchdog Timers: | 1 |
| Package Style: | LQFP-100 |
| Mounting Method: | Surface Mount |
Features & Applications
Available Packaging
Package Qty:
90 per Tray
Package Style:
LQFP-100
Mounting Method:
Surface Mount