

Manufacturer Part #
ATSAME51N19A-AUT
SAMPLE FPN ONLY - IC MCU 32BIT 512KB FLASH 100TQFP
Microchip ATSAME51N19A-AUT - Product Specification
Shipping Information:
ECCN:
PCN Information:
Microchip has released a new Datasheet for the SAM D5x/E5x Family Data Sheet of devices.Notification Status: FinalDescription of Change:Section Name or TypeChange DescriptionFeatures? Added content for Related Devices to the Features setImpacts to Data Sheet: NoneReason for Change: To Improve Productivity Change Implementation Status: CompleteDate Document Changes Effective: 10 Dec 2024
***FPCN104919 Update ***Revision History:April 16, 2024: Issued final notification.May 08, 2024: Re-issued final notification. Updated pre and post change summary table to include package type and package width.Description of Change:Implement new carrier tape leader and trailer length for various packages shipped from MPHL site.Reason for Change:To improve manufacturability by standardizing the carrier tape and trailer length for various packages shipped from MPHL site.
Description of Change:Qualification of MMT as an additional assembly site for selected ATSAME5xxx, ATSAMD5xxx and PIC32CX1025SG41100xxx device families available in 100L TQFP (14x14x1mm) package.Pre and Post Change Summary: See attached documentImpacts to Data Sheet:NoneChange ImpactNoneReason for Change:To improve on-time delivery performance by qualifying MMT as an additional assembly site.Change Implementation Status:In ProgressEstimated First Ship Date:May 24, 2024 (date code: 2421)Note: Please be advised that after the estimated first ship date customers may receive pre and post change parts.Time Table Summary: see attached document
Microchip has released a new Errata for the SAM D5x/E5x Family Silicon Errata and Data Sheet Clarification of devices.Notification Status: FinalDescription of Change: The following errata were added in this revision:? Device: 2.6.10 Power UpImpacts to Data Sheet: NoneChange Implementation Status: CompleteDate Document Changes Effective: 01 Mar 2023
Microchip has released a new Errata for the SAM D5x/E5x Family Silicon Errata and Data Sheet Clarification of devices.Notification Status: FinalDescription of Change: The following errata were added in this revision:? SERCOM: 2.18.26 SERCOM-USART LIN Host Delays? SERCOM: 2.18.27 SERCOM-USART Two Stop Bits in LIN Host The following errata were updated with new verbiage in this revision:? Device: Detection of a Debugger Probe 2.6.3? SUPC: Buck Converter Mode 2.19.1Impacts to Data Sheet: NoneChange Implementation Status: CompleteDate Document Changes Effective: 12 Dec 2022
Microchip has released a new Errata for the SAM D5x E5x Family Silicon Errata and Data Sheet Clarification of devices.Revision History:October 14, 2022: Updated "Date Document Change Effective" to "Estimated First Ship Date".Description of Change: The following updates were implemented in this revision along with numerous typographical corrections: ?Updated the silicon revision throughout the document to F ? Deprecated DAC errata for Smoothing of the Output Signal in Differential Mode The following errata were added in this revision: ? ADC: Internal Bandgap Reference 2.1.6 ? CAN: Transmit Cancellation 2.4.14 ? Device: Standby Mode 2.6.9 ? DAC: Refresh Mode 2.9.7 ? NVMCTRL: Debugger Illegal Accesses 2.14.3 ? TCC: STATUS Register Access 2.21.9 ? TCC: Sequence State 2.21.10 ? EVSYS: Synchronous/Resynchronized Modes 2.24.3 ? OSC32KCTRL: Clock Switch Back Feature Limitation 2.26.1 ? OSCCTRL: Clock Switch Back Feature Limitation 2.27.1 The following Data Sheet Clarifications were added in this revision: ? I/O Pins Maximum Output Current Table 54-1Reason for Change: To Improve Productivity
Microchip has released a new Errata for the SAM D5x E5x Family Silicon Errata and Data Sheet Clarification of devices.Description of Change: The following updates were implemented in this revision along with numerous typographical corrections: ?Updated the silicon revision throughout the document to F ? Deprecated DAC errata for Smoothing of the Output Signal in DifferentialMode The following errata were added in this revision: ? ADC: Internal Bandgap Reference 2.1.6 ? CAN: Transmit Cancellation 2.4.14 ?Device: Standby Mode 2.6.9 ? DAC: Refresh Mode 2.9.7 ? NVMCTRL: Debugger Illegal Accesses 2.14.3 ? TCC: STATUS Register Access2.21.9 ? TCC: Sequence State 2.21.10 ? EVSYS: Synchronous/Resynchronized Modes 2.24.3 ? OSC32KCTRL: Clock Switch Back FeatureLimitation 2.26.1 ? OSCCTRL: Clock Switch Back Feature Limitation 2.27.1 The following Data Sheet Clarifications were added in thisrevision: ? I/O Pins Maximum Output Current Table 54-1Reason for Change: To Improve Productivity
Microchip has released a new Product Documents for the SAM D5x/E5x Family Errata and Data Sheet Clarification of devices.Notification Status: FinalDescription of Change:? RTC: Tamper Detection 2.17.4 was updated with new Workaround information ? Terminology for ?Master,? and ?Slave,? was updated to ?Host,? and ?Client? respectively. This change may not be reflected in all associated Microchip Documentation. For more information, contact a Microchip Representative. ? Added the following Errata: ? 2.4.12 Transmit Message Order Inversion ? Device: Overconsumption in Standby 2.6.7 ? DFLL48M: Lose Lock After Wake Bit 2.8.7 ? RTC: Battery backup Mode 2.17.9 ? RTC: Active Layer Protection 2.17.10 ? 2.18.23 SERCOM-I2C: Automatic Acknowledge ? TC: PER Register (8-bit mode) 2.20.3 ? PDEC: Counter Operating Mode 2.22.3 ? PDEC: Counter Operating Mode 2.22.4 ? 2.22.5 Direction Change ? 2.22.6 Hall Mode ? 2.22.7 Hall Mode ? 2.22.8 Error Flags Impacts to Data Sheet: NoneReason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 16 Jun 2021NOTE: Please be advised that this is a change to the document only the product has not been changed.
Part Status:
Available Packaging
Package Qty:
1000 per Std. Mfr. Pkg