ATSAME70N20A-AN in Std. Mfr. Pkg by Microchip | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ATSAME70N20A-AN

SAME70 Series 1 MB Flash 256 kB RAM 120 MHz 32-Bit Microcontroller - TQFP-128

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATSAME70N20A-AN - Technical Attributes
Attributes Table
Family Name: SAME70
Core Processor: ARM Cortex M7
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 384kB
Speed: 300MHz
No of I/O Lines: 75
InterfaceType / Connectivity: CAN/Ethernet/IrDA/I2C/LIN/MMC/SD/SDIO/SPI/UART/USART/USB
Peripherals: Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog
Supply Voltage: 1.62V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 10-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
90
Multiple Of:
90
Total
$1,063.80
USD
Quantity
Unit Price
90+
$11.82
Product Variant Information section