
Manufacturer Part #
ATSAME70N20B-AN
MCU CM7,1024kB Flash,384kB SRAM,LQFP100
Product Specification Section
Microchip ATSAME70N20B-AN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
File
Date
ADVISORY
10/20/2022 Details and Download
Part Status:
Active
Active
Microchip ATSAME70N20B-AN - Technical Attributes
Attributes Table
Family Name: | SAME70 |
Core Processor: | ARM Cortex M7 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 1MB |
RAM Size: | 384kB |
Speed: | 300MHz |
No of I/O Lines: | 75 |
InterfaceType / Connectivity: | CANbus/Ethernet/Ethernet/IrDA/I2C/LINbus/SPI/UART/USB |
Peripherals: | Brownout Reset/Brown-out Detect/DMA/I2S/POR/PWM/Watchdog |
Supply Voltage: | 1.7V to 3.6V |
Operating Temperature: | -40°C to +105°C |
Package Style: | LQFP-100 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Quantity
Unit Price
90+
$11.82
Product Variant Information section
Available Packaging
Package Qty:
90 per Std. Mfr. Pkg
Package Style:
LQFP-100
Mounting Method:
Surface Mount