ATSAML21E17B-MUT in Reel by Microchip | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ATSAML21E17B-MUT

SAML21E Series 128 KB Flash 16 KB SRAM 48 MHz 32-Bit Microcontroller - QFN-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATSAML21E17B-MUT - Technical Attributes
Attributes Table
Family Name: SAML21E
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 16kB
Speed: 48MHz
No of I/O Lines: 32
InterfaceType / Connectivity: I2C/LIN/SCI/SPI/UART/USART/USB
Peripherals: DMA/POR/PWM/Watchdog
Supply Voltage: 1.62V to 3.63V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-chx12-bit
On-Chip DAC: 2-chx12-bit
Package Style:  QFN-32EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$18,700.00
USD
Quantity
Unit Price
5,000+
$3.74
Product Variant Information section