Manufacturer Part #
CY8C4046LQI-T452
ARM Cortex-M0+ PSoC 4000T IC 32-Bit 48MHz 64KB (64K x 8) FLASH 24-QFN (4x4)
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:490 per Tray Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2419 | ||||||||||
Product Specification Section
Infineon CY8C4046LQI-T452 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Thailand
HTS Code:
8542.31.00.25
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
Part Status:
Active
Active
Infineon CY8C4046LQI-T452 - Technical Attributes
Attributes Table
| Family Name: | PSOC™ 4000T |
| Core Processor: | ARM® Cortex®-M0+ |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 64kB |
| RAM Size: | 8kB |
| Speed: | 48MHz |
| No of I/O Lines: | 19 |
| InterfaceType / Connectivity: | I2C/Microwire/SPI/SSP |
| Peripherals: | Brownout Reset/Brown-out Detect/CapSense/POR |
| Supply Voltage: | 1.71V to 5.5V |
| Operating Temperature: | -40°C to +85°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
30
USA:
30
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10
$1.82
25
$1.80
50
$1.78
150
$1.75
300+
$1.71
Product Variant Information section
Available Packaging
Package Qty:
490 per Tray
Mounting Method:
Surface Mount