Manufacturer Part #
CY8C4046LQIT441XQSA1
CY8C4046 Series 64 kB Flash 8 kB RAM 48 MHz 32-Bit Microcontroller - PG-USON-16
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:980 per Tray Package Style:QFN-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2501 | ||||||||||
Product Specification Section
Infineon CY8C4046LQIT441XQSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon CY8C4046LQIT441XQSA1 - Technical Attributes
Attributes Table
| Family Name: | PSOC™ 4000T |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 64kB |
| RAM Size: | 8kB |
| Speed: | 48MHz |
| Supply Voltage: | 1.71V to 5.5V |
| Operating Temperature: | -40°C to +85°C |
| Package Style: | QFN-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
980
USA:
980
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
980+
$1.54
Product Variant Information section
Available Packaging
Package Qty:
980 per Tray
Package Style:
QFN-16
Mounting Method:
Surface Mount