text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C5867AXI-LP024

CY8C5xx Series 128 kB Flash 32 kB RAM 67 MHz SMT 32-Bit PSoC®5 - TQFP-100

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY8C5867AXI-LP024 - Technical Attributes
Attributes Table
Family Name: PSoC 5
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 32kB
Speed: 67MHz
No of I/O Lines: 62
InterfaceType / Connectivity: I2C/SPI/UART/USB
Peripherals: CapSense/DMA/LCD/POR/PWM
Number Of Timers: 4
Supply Voltage: 1.71V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip DAC: 4-chx8-bit
Watchdog Timers: 1
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
990
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
90
Multiple Of:
180
Total
$1,372.50
USD
Quantity
Unit Price
90+
$15.25
Product Variant Information section