Manufacturer Part #
CY8C5888FNI-LP214T
PSoC®5LP Series 256 kB Flash 64 kB SRAM 80 MHz 32-Bit Microcontroller - WLCSP-99
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Package Style:WLCSP-99 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon CY8C5888FNI-LP214T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
File
Date
Labeling Change
07/25/2025 Details and Download
Detailed change information:Subject: Change of label affecting various products: addition of HAL-free mark.Reason: Standardization of labelling for Infineon products.Deeper integration of supply chain and detailed assessment confirmed HAL-free products in Infineon portfolio.Deliveries will start with 12.09.2025 to cascade information to Infineon customers with utmost urgency.
Part Status:
Active
Active
Infineon CY8C5888FNI-LP214T - Technical Attributes
Attributes Table
| Family Name: | PSoC 5 |
| Core Processor: | ARM Cortex M3 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 256kB |
| RAM Size: | 64kB |
| Speed: | 80MHz |
| No of I/O Lines: | 62 |
| InterfaceType / Connectivity: | I2C/SPI/UART/USB |
| Peripherals: | CapSense/DMA/LCD/POR/PWM |
| Number Of Timers: | 4 |
| Supply Voltage: | 1.71V to 5.5V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip DAC: | 4-chx8-bit |
| Watchdog Timers: | 1 |
| Package Style: | WLCSP-99 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,000+
$16.72
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
WLCSP-99
Mounting Method:
Surface Mount