Manufacturer Part #
CY8C6316BZI-BLF53
CY8C6xx Series 512 kB Flash 128 kB RAM 50 MHz 32-Bit PSoC®6 - BGA-116
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Package Style:BGA-116 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon CY8C6316BZI-BLF53 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon CY8C6316BZI-BLF53 - Technical Attributes
Attributes Table
| Family Name: | PSoC® 6 |
| Core Processor: | ARM Cortex M4 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 512kB |
| RAM Size: | 160kB |
| Speed: | 50MHz |
| No of I/O Lines: | 78 |
| InterfaceType / Connectivity: | I2C/LINbus/QSPI/SPI |
| Supply Voltage: | 1.7V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| Package Style: | BGA-116 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1+
$5.81
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Package Style:
BGA-116
Mounting Method:
Surface Mount