text.skipToContent text.skipToNavigation

Manufacturer Part #

CY9BF524LPMC1-G-MNE2

ARM® Cortex®-M3 FM4 MB9B520M Microcontroller IC 32-Bit 72MHz 288KB (288K x 8) FL

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY9BF524LPMC1-G-MNE2 - Technical Attributes
Attributes Table
Family Name: CY9B520M
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 288kB
RAM Size: 32kB
Speed: 72MHz
No of I/O Lines: 50
InterfaceType / Connectivity: CAN/I2C/LIN/UART/USB
Peripherals: DMA/LVD/POR/PWM
Number Of Timers: 3
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 23-chx12-bit
On-Chip DAC: 2-chx10-bit
Watchdog Timers: 2
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1600
Multiple Of:
160
Total
$5,808.00
USD
Quantity
Unit Price
160+
$3.63
Product Variant Information section