Manufacturer Part #
CYT2B75BADQ0AZSGS
MCU 32-bit ARM Cortex M4F/M0+ RISC 1184KB Flash 3.3V/5V Tray
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:900 per Tray Package Style:LQFP-100 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon CYT2B75BADQ0AZSGS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon CYT2B75BADQ0AZSGS - Technical Attributes
Attributes Table
| Family Name: | TRAVEO T2G |
| Core Processor: | ARM Cortex M0 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 1.0625MB |
| RAM Size: | 128kB |
| Speed: | 160MHz |
| No of I/O Lines: | 78 |
| InterfaceType / Connectivity: | CAN/I2C/LIN/SPI/UART |
| Peripherals: | Brown-out Detect/DMA/LVD/POR/PWM |
| Number Of Timers: | 79 |
| Supply Voltage: | 2.7V to 5.5V |
| Operating Temperature: | -40°C to +105°C |
| On-Chip ADC: | 57-chx12-bit |
| Watchdog Timers: | 3 |
| Package Style: | LQFP-100 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
900+
$5.82
Product Variant Information section
Available Packaging
Package Qty:
900 per Tray
Package Style:
LQFP-100
Mounting Method:
Surface Mount