Manufacturer Part #
CYT2B93BACQ0AZSGST
32-bit Microcontrollers - MCU Auto MCU
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Package Style:LQFP-64 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon CYT2B93BACQ0AZSGST - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
File
Date
ADVISORY
09/09/2024 Details and Download
Specification Change
04/01/2024 Details and Download
Specification Change
01/22/2024 Details and Download
NOTICE WITHDRAWAL
01/19/2024 Details and Download
Specification Change
12/19/2023 Details and Download
Part Status:
Active
Active
Infineon CYT2B93BACQ0AZSGST - Technical Attributes
Attributes Table
| Family Name: | TRAVEO T2G |
| Core Processor: | ARM Cortex M0 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 2.0625MB |
| RAM Size: | 256kB |
| Speed: | 160MHz |
| No of I/O Lines: | 49 |
| InterfaceType / Connectivity: | CAN/I2C/LIN/SPI/UART |
| Peripherals: | Brown-out Detect/DMA/LVD/POR/PWM |
| Number Of Timers: | 83 |
| Supply Voltage: | 2.7V to 5.5V |
| Operating Temperature: | -40°C to +105°C |
| On-Chip ADC: | 27-chx12-bit |
| Watchdog Timers: | 3 |
| Package Style: | LQFP-64 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
1,500+
$6.20
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
LQFP-64
Mounting Method:
Surface Mount