DF70865AD80FPV in Tray by Renesas | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DF70865AD80FPV

SH7080 Series 512 KB Flash 32 kB SRAM 80 MHz 32-Bit Microcontroller - LQFP-176

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas DF70865AD80FPV - Technical Attributes
Attributes Table
Family Name: SuperH
Core Processor: SH-2
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 32kB
Speed: 80MHz
No of I/O Lines: 118
InterfaceType / Connectivity: EBI/EMI/FIFO/I2C/SCI/SSU
Peripherals: DMA/POR/PWM/Watchdog
Number Of Timers: 11
Supply Voltage: 3V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  LQFP-176
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
40
Multiple Of:
40
Total
$1,554.80
USD
Quantity
Unit Price
40+
$38.87
Product Variant Information section