Manufacturer Part #
LPC11E35FHI33/501E
LPC11E3x Series 64 KB Flash 12 KB RAM 50 MHz 32-Bit Microcontroller - HVQFN-33
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:490 per Tray Package Style:HVQFN-32 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2540 | ||||||||||
Product Specification Section
NXP LPC11E35FHI33/501E - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP LPC11E35FHI33/501E - Technical Attributes
Attributes Table
| Family Name: | LPC11xx |
| Core Processor: | ARM Cortex M0 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 64kB |
| RAM Size: | 12kB |
| Speed: | 50MHz |
| No of I/O Lines: | 26 |
| InterfaceType / Connectivity: | I2C/Microwire/SmartCard/SPI/SSP/UART/USART |
| Peripherals: | Brown-out Detect/POR/Reset/Watchdog |
| Supply Voltage: | 1.8V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 8-chx10-bit |
| Watchdog Timers: | 1 |
| Package Style: | HVQFN-32 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
415
USA:
415
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$3.09
15
$3.03
30
$2.99
100
$2.94
200+
$2.87
Product Variant Information section
Available Packaging
Package Qty:
490 per Tray
Package Style:
HVQFN-32
Mounting Method:
Surface Mount