LPC1837JET256,551 in Tray by NXP | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC1837JET256,551

LPC18xx Series 1 MB Flash 136 kB RAM 180 MHz 32-Bit-Microcontroller - LBGA-256

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2348
Product Specification Section
NXP LPC1837JET256,551 - Technical Attributes
Attributes Table
Family Name: LPC18xx
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 136kB
Speed: 180MHz
No of I/O Lines: 164
InterfaceType / Connectivity: CAN/EBI/EMI/Ethernet/IrDA/I2C/Microwire/QEI/SD/SPI/SSI/SSP/UART/USART/USB/USB OTG
Peripherals: Brown-out Detect/DMA/I2S/Motor Control PWM/POR/PWM/Reset/Watchdog
Number Of Timers: 4
Supply Voltage: 2.2V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 8-chx10-bit
On-Chip DAC: 1-chx10-bit
Watchdog Timers: 1
Package Style:  LBGA-256
Mounting Method: Surface Mount
Pricing Section
Global Stock:
50
USA:
50
90
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$10.71
USD
Quantity
Unit Price
1
$10.71
4
$10.57
15
$10.43
25
$10.37
50+
$10.20
Product Variant Information section