text.skipToContent text.skipToNavigation

Référence fabricant

LPC4337JBD144E

LPC43xx Series 1 MB Flash 132 kB RAM 204 MHz 32-Bit Microcontroller LQFP-144

Modèle ECAD:
Nom du fabricant: NXP
Emballage standard:
Product Variant Information section
Code de date: 2503
Product Specification Section
NXP LPC4337JBD144E - Caractéristiques techniques
Attributes Table
Family Name: LPC43xx
Core Processor: ARM Cortex M4/M0
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 136kB
Speed: 204MHz
No of I/O Lines: 83
InterfaceType / Connectivity: CAN/EBI/EMI/Ethernet/IrDA/I2C/Microwire/SD/SPI/SSI/SSP/UART/USART/USB/USB OTG
Peripherals: Brown-out Detect/DMA/I2S/Motor Control PWM/POR/PWM/Reset/Watchdog
Number Of Timers: 6
Supply Voltage: 2.2V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 8-chx10-bit
On-Chip DAC: 1-chx10-bit
Watchdog Timers: 1
Style d'emballage :  LQFP-144
Méthode de montage : Surface Mount
Pricing Section
Stock global :
453
États-Unis:
453
Sur commande :Order inventroy details
240
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
16 Semaines
Commande minimale :
1
Multiples de :
1
Total 
11,31 $
USD
Quantité
Prix unitaire
1
$11.31
4
$11.15
15
$11.00
25
$10.95
50+
$10.77
Product Variant Information section