LPC43S67JET256E in Tray by NXP | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC43S67JET256E

LPC43xx Series 1 MB Flash 154 kB RAM 204 MHz Microcontroller -LBGA-256

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP LPC43S67JET256E - Technical Attributes
Attributes Table
Family Name: LPC43xx
Core Processor: ARM Cortex M4/M0
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 154kB
Speed: 204MHz
No of I/O Lines: 64
InterfaceType / Connectivity: CANbus/EBI/EMI/Ethernet/IrDA/I2C/Microwire/MMC/QEI/SD/SPI/SSI/SSP/UAB OTG/UART/USART
Peripherals: Brown-out Detect/DMA/I2S/LCD/POR/PWM/Reset/Watchdog
Supply Voltage: 2.4V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx10-bit
On-Chip DAC: 1-chx10-bit
Watchdog Timers: 1
Package Style:  LBGA-256
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$1,113.30
USD
Quantity
Unit Price
90+
$12.37
Product Variant Information section