text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC8N04FHI24Z

Low-Cost Microcontrollers (MCUs) based on Arm Cortex M0+ Cores with NFC

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP LPC8N04FHI24Z - Technical Attributes
Attributes Table
Family Name: LPC8N04
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 8kB
Speed: 8MHz
No of I/O Lines: 12
InterfaceType / Connectivity: I2C/SPI
Peripherals: Brownout Reset/Brown-out Detect/POR/PWM/Watchdog
Number Of Timers: 1
Supply Voltage: 1.72V to 3.6V
Operating Temperature: -40°C to +85°C
Package Style:  HVQFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$1,875.00
USD
Quantity
Unit Price
1,500+
$1.25
Product Variant Information section