MC68332ACEH20 in Tray by NXP | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MC68332ACEH20

M683xx Series 2 KB RAM 20 MHz 15 I/O 32-Bit Microcontroller - PQFP-132

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2435
Product Specification Section
NXP MC68332ACEH20 - Technical Attributes
Attributes Table
Family Name: M683xx
Core Processor: CPU32
Program Memory Type: ROMLess
RAM Size: 2kB
Speed: 20MHz
No of I/O Lines: 15
InterfaceType / Connectivity: EBI/EMI/SCI/SPI/UART/USART
Peripherals: POR/PWM/Watchdog
Supply Voltage: 4.5V to 5.5V
Operating Temperature: -40°C to +85°C
Package Style:  QFP-132
Mounting Method: Surface Mount
Pricing Section
Global Stock:
72
USA:
72
540
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$37.13
USD
Quantity
Unit Price
1
$37.13
3
$36.55
5
$36.28
10
$35.92
20+
$35.36
Product Variant Information section