text.skipToContent text.skipToNavigation

Manufacturer Part #

MCF51JM64VLK

MCF51JM Series 64 kB Flash 16 kB RAM 50 MHz 32-Bit SMT Microcontroller -LQFP-80

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MCF51JM64VLK - Technical Attributes
Attributes Table
Family Name: MCF51JM
Core Processor: Coldfire V1
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 16kB
Speed: 50MHz
No of I/O Lines: 66
InterfaceType / Connectivity: CANbus/I2C/SCI/SPI/USB OTG
Peripherals: LVD/PWM/Watchdog
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 12-chx12-bit
Package Style:  LQFP-80
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
44
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
900
Multiple Of:
450
Total
$7,101.00
USD
Quantity
Unit Price
1
$8.28
4
$8.17
15
$8.07
30
$8.01
75+
$7.89
Product Variant Information section