text.skipToContent text.skipToNavigation

Manufacturer Part #

MCF5213CAF66

MCF521x Series 256 kB Flash 32 kB RAM ColdFire 32-Bit Microcontroller -LQFP-100

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MCF5213CAF66 - Technical Attributes
Attributes Table
Family Name: MCF521x
Core Processor: CPU32
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 32kB
Speed: 66MHz
No of I/O Lines: 55
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog
Number Of Timers: 1
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-100
Mounting Method: Surface Mount
Features & Applications

The MCF5213CAF66 is a part of MCF521xx Family 32 bit microcontroller based on the popular low cost, low power Version 2 ColdFire Core (up to 80 MHz and 76 MIPS performance @ 3.3 V CPU). 

In case more connectivity is needed, MCF5221x Family  offers an  USB On-the-Go module. The MCF521xx Family allows developing for power sensitive, high performance applications where connectivity and easy integration to various systems.

Features:

  • Version 2 ColdFire variable-length RISC processor core
  • System debug support
  • On-chip memories
  • Power management
  • FlexCAN 2.0B module
  • Three universal asynchronous/synchronous receiver transmitters (UARTs)
  • Queued serial peripheral interface (QSPI)
  • Fast analog-to-digital converter (ADC)
  • Four 32-bit timers with DMA support
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
450
Multiple Of:
450
Total
$8,640.00
USD
Quantity
Unit Price
2
$19.99
4
$19.81
10
$19.59
20
$19.42
30+
$19.20
Product Variant Information section