text.skipToContent text.skipToNavigation

Manufacturer Part #

MCF52258VN80

MCF5225x Series 512KB Flash 64 KB RAM ColdFire 32-Bit Microcontroller-MAPBGA-144

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MCF52258VN80 - Technical Attributes
Attributes Table
Family Name: MCF5225x
Core Processor: Coldfire V2
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 64kB
Speed: 80MHz
No of I/O Lines: 96
InterfaceType / Connectivity: CANbus/EBI/EMI/Ethernet/I2C/QSPI/UART/USART/USB OTG
Peripherals: DMA/LVD/POR/PWM/Watchdog
Supply Voltage: 3V to 3.6V
Operating Temperature: 0°C to 70°C
On-Chip ADC: 8-chx12-bit
Watchdog Timers: 1
Package Style:  MAPBGA-144
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
800
Multiple Of:
160
Total
$10,248.00
USD
Quantity
Unit Price
1
$13.45
4
$13.25
10
$13.12
25
$13.00
40+
$12.81
Product Variant Information section