Manufacturer Part #
MK22FN1M0AVMD12
Kinetis K22F Series 1 MB Flash 128 kB RAM SMT 32-Bit Microcontroller - BGA-144
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:800 per Bulk Package Style:BGA-144 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP MK22FN1M0AVMD12 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP MK22FN1M0AVMD12 - Technical Attributes
Attributes Table
| Family Name: | Kinetis K22F |
| Core Processor: | ARM Cortex M4 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 1MB |
| RAM Size: | 128kB |
| Speed: | 120MHz |
| No of I/O Lines: | 100 |
| InterfaceType / Connectivity: | CAN/EBI/EMI/IrDA/I2C/SPI/UART/USART/USB/USB OTG |
| Peripherals: | DMA/I2S/LVD/POR/PWM/Watchdog |
| Supply Voltage: | 1.71V to 3.6V |
| Operating Temperature: | -40°C to +105°C |
| On-Chip ADC: | 42-chx16-bit |
| On-Chip DAC: | 2-chx12-bit |
| Watchdog Timers: | 1 |
| Package Style: | BGA-144 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
800+
$9.91
Product Variant Information section
Available Packaging
Package Qty:
800 per Bulk
Package Style:
BGA-144
Mounting Method:
Surface Mount