Manufacturer Part #
MKE14Z128VLH7
IC 32 BIT, Microcontroller, ARM® Cortex®-M0 128KB FLASH In a 64 pin LQFP pkg
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:800 per Tray Package Style:LQFP-64 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2452 | ||||||||||
Product Specification Section
NXP MKE14Z128VLH7 - Product Specification
NXP MKE14Z128VLH7 - Technical Attributes
Attributes Table
| Family Name: | Kinetis KE1xZ |
| Core Processor: | ARM Cortex M0+ |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 128kB |
| RAM Size: | 16kB |
| Speed: | 72MHz |
| No of I/O Lines: | 58 |
| InterfaceType / Connectivity: | I2C/SPI/UART |
| Peripherals: | DMA/LVD/POR/PWM |
| Number Of Timers: | 6 |
| Supply Voltage: | 2.7V to 5.5V |
| Operating Temperature: | -40°C to +105°C |
| On-Chip ADC: | 27-chx12-bit |
| On-Chip DAC: | 1-chx8-bit |
| Watchdog Timers: | 2 |
| Package Style: | LQFP-64 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,600
USA:
5,600
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,600+
$2.79
Product Variant Information section
Available Packaging
Package Qty:
800 per Tray
Package Style:
LQFP-64
Mounting Method:
Surface Mount