Manufacturer Part #
MPC5554MZP132
MPC55xx Series 2 MB Flash 64 kB RAM SMT 32-Bit Microcontroller - BGA-416
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Tray Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP MPC5554MZP132 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP MPC5554MZP132 - Technical Attributes
Attributes Table
| Family Name: | MPC55xx |
| Core Processor: | e200z6 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 2MB |
| RAM Size: | 64kB |
| Speed: | 132MHz |
| No of I/O Lines: | 256 |
| InterfaceType / Connectivity: | CAN/EBI/EMI/SCI/SPI |
| Peripherals: | DMA/POR/PWM/Watchdog |
| Number Of Timers: | 1 |
| Supply Voltage: | 1.35V to 1.65V |
| Operating Temperature: | -40°C to +125°C |
| On-Chip ADC: | 40-chx12-bit |
| Watchdog Timers: | 1 |
| Mounting Method: | Surface Mount |
Features & Applications
The MPC5554MZP132 is a member of the MPC5500 family of microcontrollers built on the Power Architecture embedded technology. The MPC5500 family of parts contains many new features coupled with high performance CMOS technology to provide significant performance improvement over the MPC565.
Features:
- Our e200z6 Core
- Memory
- System
- I/O
- Development Tools
- Included in NXP ®.s product longevity program
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
200+
$56.58
Product Variant Information section
Available Packaging
Package Qty:
200 per Tray
Mounting Method:
Surface Mount