text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC32CM1216MC00048-I/U5B

PIC32CM Series 128 kB Flash 16 kB RAM SMT 32-Bit Microcontroller - VQFN-48

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC32CM1216MC00048-I/U5B - Technical Attributes
Attributes Table
Family Name: PIC32CM
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 16kB
InterfaceType / Connectivity: Serial
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  VQFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,248
Factory Lead Time:
8 Weeks
Minimum Order:
416
Multiple Of:
416
Total
$1,181.44
USD
Quantity
Unit Price
1
$3.06
15
$2.99
30
$2.96
100
$2.91
200+
$2.84
Product Variant Information section