
Manufacturer Part #
PIC32MX150F128DT-I/ML
44 QFN 8x8x0.9mm T/R 32 Bit MCU, 128KB Flash, 32KB RAM, 40 MHz, 44 Pin, 3 Comp,
Product Specification Section
Microchip PIC32MX150F128DT-I/ML - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip PIC32MX150F128DT-I/ML - Technical Attributes
Attributes Table
Family Name: | PIC32MX |
Core Processor: | MIPS32 M4K |
Program Memory Type: | Flash |
Flash Size (Bytes): | 128kB |
RAM Size: | 32kB |
Speed: | 40MHz |
No of I/O Lines: | 35 |
InterfaceType / Connectivity: | IrDA/I2C/LINbus/PMP/PMP/SPI |
Peripherals: | Brownout Reset/Brown-out Detect/DMA/I2S/POR/PWM |
Supply Voltage: | 2.3V to 3.6V |
Operating Temperature: | -40°C to +85°C |
Package Style: | QFN-44 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1,600+
$4.12
Product Variant Information section
Available Packaging
Package Qty:
1600 per Reel
Package Style:
QFN-44
Mounting Method:
Surface Mount