text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC32MX430F064H-I/PT

32 Bit MCU, 64KB Flash, 16KB RAM, 100 MHz - 64 TQFP

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2550
Product Specification Section
Microchip PIC32MX430F064H-I/PT - Technical Attributes
Attributes Table
Family Name: PIC32MX
Core Processor: MIPS32® M4K™
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 16kB
Speed: 100MHz
No of I/O Lines: 49
InterfaceType / Connectivity: IrDA/I2C/LINbus/PMP/SPI
Peripherals: Brownout Reset/Brown-out Detect/DMA/POR
Supply Voltage: 2.3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 28-chx10-bit
Package Style:  TQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
160
USA:
160
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
160
Multiple Of:
160
Total
$684.80
USD
Quantity
Unit Price
160+
$4.28
Product Variant Information section