PIC32MZ1024EFE064-I/PT in Tray by Microchip | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC32MZ1024EFE064-I/PT

PIC32MZ Series 1 MB Flash 256 kB Flash 200 MHz 32-Bit Microcontroller - TQFP-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
Microchip PIC32MZ1024EFE064-I/PT - Technical Attributes
Attributes Table
Family Name: PIC32MZ
Core Processor: MIPS32 M-Class
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 256kB
Speed: 200MHz
No of I/O Lines: 46
InterfaceType / Connectivity: Ethernet/I2C/PMP/SPI/SQI/UAB OTG/UART/USART
Peripherals: Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog
Supply Voltage: 2.1V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 24-chx12-bit
Watchdog Timers: 1
Package Style:  TQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,120
USA:
1,120
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
160
Multiple Of:
160
Total
$1,544.00
USD
Quantity
Unit Price
160+
$9.65
Product Variant Information section