
Manufacturer Part #
R5F52106BDFN#10
RX200 Series 256 kB Flash 32 KB RAM SMT 32-Bit Microcontroller-LQFP-80
Product Specification Section
Renesas R5F52106BDFN#10 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
File
Date
Material Change
08/08/2023 Details and Download
Description of Change:Die-bonding and resin materials will be changed for assembly location RSB (Renesas Semiconductor (Beijing) Co., Ltd).Reason for Change:The new materials are already proven and used for other products in RSB assembly.No samples planned because the changed materials are already well known and used in mass production for other products.To ensure stable supply
Part Status:
Active
Active
Renesas R5F52106BDFN#10 - Technical Attributes
Attributes Table
Family Name: | RX200 |
Core Processor: | RX |
Program Memory Type: | Flash |
Flash Size (Bytes): | 256kB |
RAM Size: | 32kB |
Speed: | 50MHz |
No of I/O Lines: | 64 |
InterfaceType / Connectivity: | I2C/SCI/SPI |
Peripherals: | DMA/LVD/POR/PWM |
Supply Voltage: | 1.62V to 5.5V |
Operating Temperature: | -40°C to +85°C |
Package Style: | LQFP-80 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
17,133
USA:
17,133
Factory Lead Time:
12 Weeks
Quantity
Unit Price
952+
$5.38
Product Variant Information section
Available Packaging
Package Qty:
952 per Tray
Package Style:
LQFP-80
Mounting Method:
Surface Mount