text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F52318AGFP#10

RXv2 series MCU IC 32-Bit 54MHz 512KB (512K x 8) FLASH 100-LFQFP (14x14)

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
Renesas R5F52318AGFP#10 - Technical Attributes
Attributes Table
Family Name: RX231
Core Processor: RXv2
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 64kB
Speed: 54MHz
No of I/O Lines: 79
InterfaceType / Connectivity: IrDA/I2C/SCI/SPI/SSI/USB
Peripherals: DMA/LVD/POR/PWM/Watchdog
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 24-chx12-bit
On-Chip DAC: 2-chx12-bit
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,880
USA:
2,880
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
720
Multiple Of:
720
Total
$3,636.00
USD
Quantity
Unit Price
720+
$5.05
Product Variant Information section