R5F56108WDBG#U0 in Tray by Renesas | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F56108WDBG#U0

RX610 Series 2 MB Flash 128 kB RAM SMT 32-Bit Microcontroller -LFBGA-176

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas R5F56108WDBG#U0 - Technical Attributes
Attributes Table
Family Name: RX600
Core Processor: RX
Program Memory Type: Flash
Flash Size (Bytes): 2MB
RAM Size: 128kB
Speed: 100MHz
No of I/O Lines: 144
InterfaceType / Connectivity: I2C/SCI/USART
Peripherals: I2C/On-Chip-ADC/On-Chip-DAC/SCI/USART/Watchdog
Number Of Timers: 8
Supply Voltage: 2.7V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 4(4-chx10-bit)
On-Chip DAC: 2-chx10-bit
Watchdog Timers: 1
Package Style:  LFBGA-176
Mounting Method: Surface Mount
Features & Applications

The R5F56108WDBG (RX610) Group is built around the RX core and has enhanced analog, communication, and timer functions. This products are equipped with four units of 10-bit A/D converters (1 ms),10-bit D/A converter, large-capacity memory (2 MB flash, 128 KB RAM)

Device are capable of single-cycle access at 100 MHz, 7 channels of SCI, I2C, 16 channels of 16-bit timer, 4 channels of 8-bit timer, and major functions. They enable a system to be configured without peripheral memory and other peripheral devices, reducing the total cost of the system

Features:

  • CPU core RX CPU:
    • General registers: 32-bit x 16
    • Multiplier: 32-bit multiplier
    • Divider: Yes
    • Multiply-accumulator
  • Maximum operating frequency 100 MHz
  • Power supply voltage 3.0 to 3.6 V
  • Flash ROM (for program storage) Max. 2 MB
  • Flash ROM (for data storage) 32 KB
  • RAM 128 KB
  • On-chip peripheral functions
  • Direct memory access controller (DMAC) × 4 channels
  • Data transfer controller (DTC)
  • 16-bit timer pulse unit (TPU) × 12 channels
  • 16-bit compare match timer × 4 channels
  • 8-bit timer (TMR) × 4 channels
  • Serial communication interface (SCI) × 7 channels
  • I2C bus interface × 2 channels
  • A/D converter (10-bit) × 16 channels [4 units: 4 channels/unit]
  • On-chip debugging function 
  • Low power consumption modes 4 modes:
    • Sleep mode
    • All-module clock stop mode
    • Software standby mode
    • Deep software standby mode
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
152
Multiple Of:
152
Total
$2,340.80
USD
Quantity
Unit Price
152+
$15.40
Product Variant Information section