R5F56308DDFP#V0 in Tray by Renesas | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F56308DDFP#V0

R5F56 Series 32 KB Flash 64 KB RAM SMT 32-Bit Microcontroller - LQFP-100

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas R5F56308DDFP#V0 - Technical Attributes
Attributes Table
Family Name: RX630
Core Processor: RX
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 64kB
Speed: 50MHz
No of I/O Lines: 79
InterfaceType / Connectivity: CAN/I2C/SCI/SPI/USB
Peripherals: CAN/I2C/On-Chip-ADC/On-Chip-DAC/SCI/SPI/USB/Watchdog
Number Of Timers: 20
Supply Voltage: 2.7V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 21-chx12-bit
On-Chip DAC: 2-chx10-bit
Watchdog Timers: 1
Package Style:  LQFP-100
Mounting Method: Surface Mount
Features & Applications

The R5F56308DDFP#V0 is a 64 kB RAM and 32 kB flash 32-bit microcontroller, available in surface mount LQFP-100 package.

Features:

  • 32-bit RX CPU core:
    • Max. operating frequency: 100 MHz Capable of 165 DMIPS in operation at 100 MHz
    • Single precision 32-bit IEEE-754 floating point
    • Two types of multiply-and-accumulation unit
    • 32-bit multiplier
  • Low-power design and architecture:
    • Operation from a single 2.7- to 3.6-V supply
    • Low power consumption: A product that supports all peripheral functions draws only 500 μA/MHz
  • On-chip main flash memory, no wait states:
    • 100-MHz operation, 10-ns read cycle
    • 384-Kbyte to 2-Mbyte capacities
    • User code programmable via the USB, SCI, or JTAG
  • On-chip data flash memory:
    • Max. 32 Kbytes, reprogrammable up to 100,000 times
    • Programming/erasing as background operations (BGOs)
  • On-chip SRAM, no wait states:
    • 32- to 128-Kbyte capacities
    • For instructions and operands
    • Can provide backup on deep software standby
  • DMA:
    • DMAC: Incorporates four channels
    • DTC
  • Reset and supply management:
    • Power-on reset (POR)
    • Low voltage detection (LVD) with voltage settings
  • Clock functions:
    • External crystal oscillator or internal PLL for operation at 4 to 16 MHz
    • Internal 125-kHz LOCO and 50-MHz HOCO
    • Dedicated 125-kHz LOCO for the IWDT
  • Real-time clock:
    • Adjustment functions
    • Time capture function
  • Independent watchdog timer:
    • 125-kHz LOCO clock operation
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
180
Multiple Of:
90
Total
$1,452.60
USD
Quantity
Unit Price
180+
$8.07
Product Variant Information section