text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F566TAEDFF#10

32BIT MCU RX66T 256KB LQFP80 -40/+85C Fu

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas R5F566TAEDFF#10 - Technical Attributes
Attributes Table
Family Name: RX66T
Core Processor: RXv3
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 64kB
Speed: 160MHz
No of I/O Lines: 52
InterfaceType / Connectivity: CANbus/EBI/EMI/Ethernet/I2C/LINbus/MMC/SCI/SD/SPI/SSI/UART/USART
Peripherals: DMA/LVD/POR/PWM/Watchdog
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 19-chx12-bit
On-Chip DAC: 2-chx12-bit
Package Style:  LQFP-80
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
720
Multiple Of:
720
Total
$3,340.80
USD
Quantity
Unit Price
720+
$4.64
Product Variant Information section