Manufacturer Part #
R7FA2A2BD3CFM#BA1
RA2A2 Series 512 kB Flash 48 kB RAM 48 MHz 32-Bit SMT Microcontroller-LQFP-64
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1280 per Tray | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas R7FA2A2BD3CFM#BA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas R7FA2A2BD3CFM#BA1 - Technical Attributes
Attributes Table
| Family Name: | RA2A2 |
| Core Processor: | ARM Cortex M23 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 512kB |
| RAM Size: | 48kB |
| Speed: | 48MHz |
| No of I/O Lines: | 39 |
| InterfaceType / Connectivity: | I2C/SCI/SPI/UART/USART |
| Peripherals: | DMA/LCD/LVD/POR/PWM/Watchdog |
| Supply Voltage: | 1.6V to 5.5V |
| Operating Temperature: | -40°C to +105°C |
| On-Chip ADC: | 1-chx12-bit |
| On-Chip DAC: | 4-chx24-bit |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,280+
$3.88
Product Variant Information section
Available Packaging
Package Qty:
1280 per Tray